
* Images are for reference only
FG-ST-C-16P-RAT-8.35H
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-ST-C-16P-RAT-8.35H
- JLCPCB Part #
- C51912224
- Package
- SMD
- Description
- -25℃~+85℃ 1 16P 5,000 cycles 8.35mm Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 655
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 655
In-stock Item Pricing
Qty Unit Price
1+
$0.1863
50+
$0.1474
150+
$0.1307
800+
$0.1099
2400+
$0.1006
4800+
$0.0951
Related Products