
* Images are for reference only
FG-ST-C-16P-L6.50-0T1.6
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-ST-C-16P-L6.50-0T1.6
- JLCPCB Part #
- C51911911
- Package
- SMD
- Description
- -30℃~+80℃ 1 10,000 cycles 20V 3A 6.5mm Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.2335
50+
$0.1848
150+
$0.1638
1000+
$0.1378
2000+
$0.1262
5000+
$0.1191
Related Products
Welcome back, may I help you?