
* Images are for reference only
FG-ST-C-16P-5.9
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-ST-C-16P-5.9
- JLCPCB Part #
- C51912220
- Package
- SMD
- Description
- -30℃~+80℃ 1 10,000 cycles 5A 5V 8mm Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 597
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 597
In-stock Item Pricing
Qty Unit Price
1+
$0.6972
10+
$0.5652
30+
$0.4991
100+
$0.4331
600+
$0.3945
1200+
$0.3736
Related Products