
* Images are for reference only
FG-PM2.54-1-05P-H8.5
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-PM2.54-1-05P-H8.5
- JLCPCB Part #
- C25687187
- Package
- Plugin,P=2.54mm
- Description
- 1 1x5P 2.54mm 3A 5P 8.5mm Brass Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 395
In-stock Item Pricing
Qty Unit Price
1+
$0.1327
50+
$0.1049
150+
$0.0911
480+
$0.0806
2400+
$0.0723
4800+
$0.0681