
* Images are for reference only
FG-FG-TYPE-C 16PIN-1030019
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-FG-TYPE-C 16PIN-1030019
- JLCPCB Part #
- C51912221
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 cycles 16P 5A 7.9mm Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 113
In-stock Item Pricing
Qty Unit Price
1+
$0.8875
10+
$0.7055
30+
$0.6153
100+
$0.5267
700+
$0.4719
1400+
$0.4446
Related Products
Welcome back, may I help you?