
* Images are for reference only
FG-1.5-3A
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.5-3A
- JLCPCB Part #
- C47866905
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 125V 1A 1x3P 3 3.6mm 3P 4.55mm Brass PA66 Through Hole Tin ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 928
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 927
In-stock Item Pricing
Qty Unit Price
1+
$0.0180
500+
$0.0142
2000+
$0.0120
4000+
$0.0107
24000+
$0.0096
40000+
$0.0090
Related Products