
* Images are for reference only
1.25-9PLT
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25-9PLT
- JLCPCB Part #
- C2763646
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x9P 9 9P Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1742
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1710
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
50+
$0.0612
150+
$0.0532
1500+
$0.0471
3000+
$0.0422
4500+
$0.0398
Related Products