
* Images are for reference only
1.25-8PWT
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25-8PWT
- JLCPCB Part #
- C2763636
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x8P 3.6mm 5.25mm 8 8P Beige Brass PicoBlade(MX 1.25) Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3188
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3149
In-stock Item Pricing
Qty Unit Price
1+
$0.0901
50+
$0.0708
150+
$0.0611
500+
$0.0538
2000+
$0.0456
4000+
$0.0427
Related Products
Welcome back, may I help you?