
* Images are for reference only
1.25-3PLT
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25-3PLT
- JLCPCB Part #
- C2763640
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 2.85mm 3 3P 4.7mm 8.6mm Beige PicoBlade(MX 1.25) Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$0.0438
50+
$0.0345
150+
$0.0298
1500+
$0.0250
3000+
$0.0222
4500+
$0.0208
Related Products