



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Terminus Tech | |
| Package | WQFN-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Applications Function | USB Hub | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 84mA | |
| Quiescent Supply Current | 800uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FE1.1S-BQFN24B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Terminus Tech | |
| Package | WQFN-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Applications Function | USB Hub | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 84mA | |
| Quiescent Supply Current | 800uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FE1.1S-BQFN24B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FE1.1S-BQFN24B datasheets or manufacturer documentation.
Datasheet: FE1.1S-BQFN24B Datasheet (PDF)
The FE1.1S-BQFN24B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.