
* Images are for reference only
FDCW2012-2-102TF
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FDCW2012-2-102TF
- JLCPCB Part #
- C3029273
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 100mA 10MΩ 1kΩ@100MHz 1Ω 2 50V SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18264
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 18100
In-stock Item Pricing
Qty Unit Price
1+
$0.0535
100+
$0.0419
300+
$0.0361
2000+
$0.0300
4000+
$0.0265
10000+
$0.0247
Related Products
Welcome back, may I help you?