



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | TSOT-23-6 | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~20V | |
| Operating Temperature - | -55℃~+150℃ | |
| Maximum Continuous Current | 2.3A | |
| RDS(on) | 80mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDC6330L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | TSOT-23-6 | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~20V | |
| Operating Temperature - | -55℃~+150℃ | |
| Maximum Continuous Current | 2.3A | |
| RDS(on) | 80mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDC6330L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDC6330L datasheets or manufacturer documentation.
Datasheet: FDC6330L Datasheet (PDF)
The FDC6330L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.