


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | FANGCHENG | |
| Package | SMD,11.5x10.5mm | |
| Current - Saturation(Isat) | 6.5A | |
| Inductance | 15uH | |
| Type | 一体成型电感 | |
| Current Rating | 5.5A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 48.5mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCH1040-150M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | FANGCHENG | |
| Package | SMD,11.5x10.5mm | |
| Current - Saturation(Isat) | 6.5A | |
| Inductance | 15uH | |
| Type | 一体成型电感 | |
| Current Rating | 5.5A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 48.5mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCH1040-150M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FCH1040-150M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.