


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | Plugin,48.5x36mm | |
| Output Current(Max) | 830mA | |
| Output Voltage Accuracy | ±0.2% | |
| Output Power | 10W | |
| Operating Temperature range | -40℃~+85℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Length | 48.5mm | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Capacitive Load(Max) | 470uF | |
| Switching Frequency | 66kHz | |
| Height | 20.5mm | |
| Features | Short Circuit Protection、Overvoltage protection、Fault self-recovery | |
| Width | 36mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAS10-12-WR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | Plugin,48.5x36mm | |
| Output Current(Max) | 830mA | |
| Output Voltage Accuracy | ±0.2% | |
| Output Power | 10W | |
| Operating Temperature range | -40℃~+85℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Length | 48.5mm | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Capacitive Load(Max) | 470uF | |
| Switching Frequency | 66kHz | |
| Height | 20.5mm | |
| Features | Short Circuit Protection、Overvoltage protection、Fault self-recovery | |
| Width | 36mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAS10-12-WR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAS10-12-WR2 datasheets or manufacturer documentation.
Datasheet: FAS10-12-WR2 Datasheet (PDF)
The FAS10-12-WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.