Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FAN5646UC00X
FAN5646UC00X - 1
FAN5646UC00X - 2
FAN5646UC00X - 3
Extended1/3
* Images are for reference only
FAN5646UC00X
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN5646UC00X
JLCPCB Part #
C890822
Package
WLCSP-4(0.8x0.8)
Description
-40℃~+85℃ 1 2.7V~5.5V 20mA 61kHz~93kHz Built-in PWM Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection WLCSP-4(0.8x0.8) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageWLCSP-4(0.8x0.8)
Number of Channels1
Frequency - Switching61kHz~93kHz
Voltage - Input(DC)2.7V~5.5V
Output Current20mA
FeaturesUnder Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FAN5646UC00X
FAN5646UC00X

* Images are for reference only

FAN5646UC00X

Extended
Manufacturer

onsemi

MFR.Part #
FAN5646UC00X
JLCPCB Part #
C890822
Package
WLCSP-4(0.8x0.8)
Description
-40℃~+85℃ 1 2.7V~5.5V 20mA 61kHz~93kHz Built-in PWM Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection WLCSP-4(0.8x0.8) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5646UC00X

* Images are for reference only

FAN5646UC00X
Extended
Manufacturer

onsemi

MFR.Part #
FAN5646UC00X
JLCPCB Part #
C890822
Package
WLCSP-4(0.8x0.8)
Description
-40℃~+85℃ 1 2.7V~5.5V 20mA 61kHz~93kHz Built-in PWM Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection WLCSP-4(0.8x0.8) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5646UC00X Specifications

FAN5646UC00X technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageWLCSP-4(0.8x0.8)
Number of Channels1
Frequency - Switching61kHz~93kHz
Voltage - Input(DC)2.7V~5.5V
Output Current20mA
FeaturesUnder Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5646UC00X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN5646UC00X Documents

FAN5646UC00X datasheets or manufacturer documentation.

Datasheet: FAN5646UC00X Datasheet (PDF)

FAN5646UC00X Schematic Symbol & PCB Footprint

The FAN5646UC00X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.