
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | Excelitas Technologies | |
| Package | LCC-3 | |
| emitting color | 红外光 | |
| Horizontal Divergence | 7.5° | |
| Voltage - Supply | 13.5V | |
| Current - Supply | 30A | |
| Power | 70W | |
| Vertical Divergence | 25° | |
| Wavelength | 905nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPGAD1S09H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | Excelitas Technologies | |
| Package | LCC-3 | |
| emitting color | 红外光 | |
| Horizontal Divergence | 7.5° | |
| Voltage - Supply | 13.5V | |
| Current - Supply | 30A | |
| Power | 70W | |
| Vertical Divergence | 25° | |
| Wavelength | 905nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPGAD1S09H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPGAD1S09H datasheets or manufacturer documentation.
Datasheet: TPGAD1S09H Datasheet (PDF)
The TPGAD1S09H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.