
* Images are for reference only
6N139S1(TA)
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 6N139S1(TA)
- JLCPCB Part #
- C17377199
- Package
- SMD-8P
- Description
- -40℃~+85℃ 1 1.3V 15us 18V 20mA 2500% 400% 5V 5kV 5us 60mA DC Phototransistor SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9056
200+
$0.7607
500+
$0.7349
1000+
$0.7237
Related Products