
* Images are for reference only
363-2SYGD/S530-E2
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 363-2SYGD/S530-E2
- JLCPCB Part #
- C19331934
- Package
- Plugin,D=10mm
- Description
- -40℃~+85℃ 10.0mm round lamp 16mcd~32mcd 2V~2.4V 30° 573nm 575nm Green Diffused Lens Yellow Green 插件,D=10mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1902
200+
$0.0759
500+
$0.0733
1000+
$0.0722
Related Products