
* Images are for reference only
67-21/R6C-AP2R1B/2T
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 67-21/R6C-AP2R1B/2T
- JLCPCB Part #
- C2892762
- Package
- SMD3528-2P
- Description
- -40℃~+85℃ 120° 2.05V 20mA 60mW 617.5nm~633.5nm 632nm 99mcd Discrete Diode Orange Red Water Clear SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5102
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5100
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
100+
$0.0406
300+
$0.0363
2000+
$0.0250
4000+
$0.0223
10000+
$0.0210
Related Products