
* Images are for reference only
27-21SYGC/S530-E2/TR8
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 27-21SYGC/S530-E2/TR8
- JLCPCB Part #
- C6663694
- Package
- SMD,1.7x1.1mm
- Description
- -40℃~+85℃ 130° 20mA 22mcd 2V 573nm 575nm Water Clear Yellow Green SMD,1.7x1.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1859
200+
$0.0742
500+
$0.0718
1000+
$0.0705
Related Products