
* Images are for reference only
19-21/Y2C-CN1P2B/3T
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 19-21/Y2C-CN1P2B/3T
- JLCPCB Part #
- C131265
- Package
- 0603
- Description
- -40℃~+85℃ 1.75V~2.35V 100° 28.5mcd~72mcd 585.5nm~591.5nm 591nm Water Clear Yellow 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 248
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0439
100+
$0.0362
300+
$0.0324
3000+
$0.0266
6000+
$0.0243
9000+
$0.0232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products