
* Images are for reference only
EA8103T5R
Extended
- Manufacturer
- Everanalog IC design
- MFR.Part #
- EA8103T5R
- JLCPCB Part #
- C570859
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.13V 1.2A 1.35MHz 1uA 2.6V~6V Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3211
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3050
In-stock Item Pricing
Qty Unit Price
1+
$0.1111
50+
$0.0875
150+
$0.0757
500+
$0.0669
3000+
$0.0580
6000+
$0.0545
Related Products