


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | Essentra | |
| Package | - | |
| Applicable Cable Type | Round cable | |
| Length | 36mm | |
| Combining Form | Combination | |
| Inner Diameter φ/ Inner Width D | 9.5mm@φ | |
| Mounting Type | Free Hanging |

* Images are for reference only
RRC-16-9-28-M2
Extended- Manufacturer
- MFR.Part #
- RRC-16-9-28-M2
- JLCPCB Part #
- C945616
- Package
- -
- Description
- - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RRC-16-9-28-M2
- JLCPCB Part #
- C945616
- Package
- -
- Description
- - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RRC-16-9-28-M2 Specifications
RRC-16-9-28-M2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | Essentra | |
| Package | - | |
| Applicable Cable Type | Round cable | |
| Length | 36mm | |
| Combining Form | Combination | |
| Inner Diameter φ/ Inner Width D | 9.5mm@φ | |
| Mounting Type | Free Hanging |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RRC-16-9-28-M2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RRC-16-9-28-M2 Documents
RRC-16-9-28-M2 datasheets or manufacturer documentation.
Datasheet: RRC-16-9-28-M2 Datasheet (PDF)
RRC-16-9-28-M2 Schematic Symbol & PCB Footprint
The RRC-16-9-28-M2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.