
* Images are for reference only
ESP8089
Extended
- Manufacturer
- Espressif Systems
- MFR.Part #
- ESP8089
- JLCPCB Part #
- C80815
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ -98dBm 135mA 18.5dBm 2.412GHz~2.484GHz 2.4GHz 3.3V 60mA 72.2Mbps SPI、UART WiFi transceiver QFN-32-EP(5x5) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?