
* Images are for reference only
US2MA
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- US2MA
- JLCPCB Part #
- C5334056
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.7V 1kV 2A 2uA 50A 75ns DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3850
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3497
In-stock Item Pricing
Qty Unit Price
1+
$0.0184
100+
$0.0156
300+
$0.0140
1000+
$0.0130
5000+
$0.0122
10000+
$0.0118
Related Products