
* Images are for reference only
TDS3311P.C(ES)
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- TDS3311P.C(ES)
- JLCPCB Part #
- C51223768
- Package
- DFN1616-6L
- Description
- 113pF 2.1kW@8/20us 33V 38.7V 42V 500pA 50A@8/20us IEC 61000-4-2、IEC 61000-4-4 DFN1616-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2995
In-stock Item Pricing
Qty Unit Price
1+
$0.3120
50+
$0.2470
150+
$0.2194
500+
$0.1847
3000+
$0.1692
6000+
$0.1599
Related Products