
* Images are for reference only
SS36A
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- SS36A
- JLCPCB Part #
- C5249672
- Package
- DO-214AC(SMA)
- Description
- -65℃~+125℃ 100A 3A 500uA 60V 700mV Independent DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2073
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2054
In-stock Item Pricing
Qty Unit Price
1+
$0.0464
50+
$0.0347
150+
$0.0289
500+
$0.0245
Related Products
Welcome back, may I help you?