
* Images are for reference only
SP490EEN-L/TR(ES)
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- SP490EEN-L/TR(ES)
- JLCPCB Part #
- C41438280
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1 14Mbps 240uA 256 4.5V~5.5V Full-Duplex Overcurrent Protection、Tx/Rx enable Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2381
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2380
In-stock Item Pricing
Qty Unit Price
1+
$0.4928
10+
$0.3865
30+
$0.3414
100+
$0.2851
500+
$0.2593
1000+
$0.2448
Related Products