
* Images are for reference only
MMBD4148CC
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- MMBD4148CC
- JLCPCB Part #
- C5334030
- Package
- SOT-23
- Description
- 1V 200mA 4ns 5uA 75V Independent SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 943
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0095
3000+
$0.0081
6000+
$0.0072
24000+
$0.0065
51000+
$0.0061
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?