
* Images are for reference only
BAV21WS
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- BAV21WS
- JLCPCB Part #
- C5249631
- Package
- SOD-323
- Description
- 1.7A 100nA 1V 200mA 250V 250mW 50ns Independent SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1985
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1985
In-stock Item Pricing
Qty Unit Price
1+
$0.0120
500+
$0.0092
1500+
$0.0076
5000+
$0.0066
30000+
$0.0058
60000+
$0.0053
Related Products
Welcome back, may I help you?