
* Images are for reference only
B0530WS
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- B0530WS
- JLCPCB Part #
- C5334057
- Package
- SOD-323
- Description
- 30V 450mV 5.5A 500mA 500uA Independent SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1250
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1250
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0139
3000+
$0.0117
6000+
$0.0105
24000+
$0.0093
51000+
$0.0087
Related Products
Welcome back, may I help you?