
* Images are for reference only
100uF35V6.3x12GF
Extended
- Manufacturer
- Econd
- MFR.Part #
- 100uF35V6.3x12GF
- JLCPCB Part #
- C49304978
- Package
- Plugin,D6.3xL12mm
- Description
- -40℃~+105℃ 100uF 12mm 2.5mm 2000hrs@105℃ 250mΩ 35V 450mA@100KHz 6.3mm ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0245
200+
$0.0195
1000+
$0.0166
2000+
$0.0149
10000+
$0.0134
20000+
$0.0126
Related Products