
* Images are for reference only
SCM-1511L2.5-8N0.8R
Extended
- Manufacturer
- East Electronics
- MFR.Part #
- SCM-1511L2.5-8N0.8R
- JLCPCB Part #
- C3311785
- Package
- -
- Description
- 11mm 15mm 2.5mm 550Hz 550Hz~20kHz 800mW 8Ω - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3339
Related Products