
* Images are for reference only
EFM-260R
Extended
- Manufacturer
- East Electronics
- MFR.Part #
- EFM-260R
- JLCPCB Part #
- C3812259
- Package
- Plugin,D=26mm
- Description
- -20℃~+70℃ 10.7mm 26mm 3V~24V 3kHz 85dB 插件,D=26mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6456
200+
$0.6364
500+
$0.6155
1000+
$0.6043
Related Products