Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EUP3271WIR1
EUP3271WIR1 - 1
EUP3271WIR1 - 2
EUP3271WIR1 - 3
EUP3271WIR1 - 4
Extended1/4
* Images are for reference only
EUP3271WIR1
Attributes
Value
Manufacturer
Eutech Microelectronics
MFR.Part #
EUP3271WIR1
JLCPCB Part #
C370737
Package
SOP-8-EP
Description
-40℃~+85℃ 1 1mA 4.5V~36V 4A 80kHz~800kHz Adjustable Buck Buck Built-in Yes SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerEutech Microelectronics
PackageSOP-8-EP
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching80kHz~800kHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current4A
Quiescent Current1mA
FeaturesCycle-by-cycle current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EUP3271WIR1
EUP3271WIR1

* Images are for reference only

EUP3271WIR1

Extended
Manufacturer

Eutech Microelectronics

MFR.Part #
EUP3271WIR1
JLCPCB Part #
C370737
Package
SOP-8-EP
Description
-40℃~+85℃ 1 1mA 4.5V~36V 4A 80kHz~800kHz Adjustable Buck Buck Built-in Yes SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EUP3271WIR1

* Images are for reference only

EUP3271WIR1
Extended
Manufacturer

Eutech Microelectronics

MFR.Part #
EUP3271WIR1
JLCPCB Part #
C370737
Package
SOP-8-EP
Description
-40℃~+85℃ 1 1mA 4.5V~36V 4A 80kHz~800kHz Adjustable Buck Buck Built-in Yes SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EUP3271WIR1 Specifications

EUP3271WIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerEutech Microelectronics
PackageSOP-8-EP
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching80kHz~800kHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current4A
Quiescent Current1mA
FeaturesCycle-by-cycle current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EUP3271WIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EUP3271WIR1 Documents

EUP3271WIR1 datasheets or manufacturer documentation.

Datasheet: EUP3271WIR1 Datasheet (PDF)

EUP3271WIR1 Schematic Symbol & PCB Footprint

The EUP3271WIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.