



- Manufacturer
- MFR.Part #
- ETQ-P3MR33KVP
- JLCPCB Part #
- C2047640
- Package
- SMD,5.5x5mm
- Description
- 12.7A 21.8A 330nH 4.85mΩ Molded Inductor ±20% SMD,5.5x5mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | PANASONIC | |
| Package | SMD,5.5x5mm | |
| Current - Saturation(Isat) | 21.8A | |
| Inductance | 330nH | |
| Type | Molded inductor | |
| Current Rating | 12.7A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.85mΩ |

* Images are for reference only
ETQ-P3MR33KVP
Extended- Manufacturer
- MFR.Part #
- ETQ-P3MR33KVP
- JLCPCB Part #
- C2047640
- Package
- SMD,5.5x5mm
- Description
- 12.7A 21.8A 330nH 4.85mΩ Molded Inductor ±20% SMD,5.5x5mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ETQ-P3MR33KVP
- JLCPCB Part #
- C2047640
- Package
- SMD,5.5x5mm
- Description
- 12.7A 21.8A 330nH 4.85mΩ Molded Inductor ±20% SMD,5.5x5mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ETQ-P3MR33KVP Specifications
ETQ-P3MR33KVP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | PANASONIC | |
| Package | SMD,5.5x5mm | |
| Current - Saturation(Isat) | 21.8A | |
| Inductance | 330nH | |
| Type | Molded inductor | |
| Current Rating | 12.7A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.85mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETQ-P3MR33KVP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ETQ-P3MR33KVP Documents
ETQ-P3MR33KVP datasheets or manufacturer documentation.
Datasheet: ETQ-P3MR33KVP Datasheet (PDF)
ETQ-P3MR33KVP Schematic Symbol & PCB Footprint
The ETQ-P3MR33KVP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.