
* Images are for reference only
ETA3417S2F
Extended
- Manufacturer
- etasolution
- MFR.Part #
- ETA3417S2F
- JLCPCB Part #
- C7465507
- Package
- SOT23-5
- Description
- -40℃~+85℃ 1 2.5A 2.6V~7V 32uA 3MHz 600mV~7V Adjustable Buck Buck Built-in Yes SOT23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9892
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9596
In-stock Item Pricing
Qty Unit Price
1+
$0.0849
50+
$0.0675
150+
$0.0588
500+
$0.0522
3000+
$0.0471
6000+
$0.0445
Related Products
Welcome back, may I help you?