


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 8.2mm | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 300mA | |
| Operating Height | 8.3mm | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Life | 100,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 6V | |
| Width | 2.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS0101F020P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 8.2mm | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 300mA | |
| Operating Height | 8.3mm | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Life | 100,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 6V | |
| Width | 2.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS0101F020P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS0101F020P datasheets or manufacturer documentation.
Datasheet: TS0101F020P Datasheet (PDF)
The TS0101F020P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.