Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. R1973ABLKGILFF4
R1973ABLKGILFF4 - 1
R1973ABLKGILFF4 - 2
R1973ABLKGILFF4 - 3
Extended1/3
* Images are for reference only
R1973ABLKGILFF4
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
R1973ABLKGILFF4
JLCPCB Part #
C273447
Package
插件,21.1x15.1mm
Description
- O 15.1mm 21.1mm 250V 6A Concave Bend Green PC Pin SPST 插件,21.1x15.1mm Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerE-Switch
Package插件,21.1x15.1mm
Actuator ColorGreen
Length21.1mm
Termination StylePC Pin
Actuator TypeConcave Bend
Number of PINs2P
Life30,000 cycles
Current Rating6A
Switch Height14mm
CircuitSPST
Mounting TypePanel Mounting
Width15.1mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. R1973ABLKGILFF4
R1973ABLKGILFF4

* Images are for reference only

R1973ABLKGILFF4

Extended
Manufacturer

E-Switch

MFR.Part #
R1973ABLKGILFF4
JLCPCB Part #
C273447
Package
插件,21.1x15.1mm
Description
- O 15.1mm 21.1mm 250V 6A Concave Bend Green PC Pin SPST 插件,21.1x15.1mm Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R1973ABLKGILFF4

* Images are for reference only

R1973ABLKGILFF4
Extended
Manufacturer

E-Switch

MFR.Part #
R1973ABLKGILFF4
JLCPCB Part #
C273447
Package
插件,21.1x15.1mm
Description
- O 15.1mm 21.1mm 250V 6A Concave Bend Green PC Pin SPST 插件,21.1x15.1mm Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R1973ABLKGILFF4 Specifications

R1973ABLKGILFF4 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerE-Switch
Package插件,21.1x15.1mm
Actuator ColorGreen
Length21.1mm
Termination StylePC Pin
Actuator TypeConcave Bend
Number of PINs2P
Life30,000 cycles
Current Rating6A
Switch Height14mm
CircuitSPST
Mounting TypePanel Mounting
Width15.1mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R1973ABLKGILFF4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R1973ABLKGILFF4 Documents

R1973ABLKGILFF4 datasheets or manufacturer documentation.

R1973ABLKGILFF4 Schematic Symbol & PCB Footprint

The R1973ABLKGILFF4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.