


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Actuator Color | Blue | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 8A | |
| Circuit | SPST | |
| Length | 20.8mm | |
| Width | 14.8mm | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R1966EBLKBLUEF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Actuator Color | Blue | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 8A | |
| Circuit | SPST | |
| Length | 20.8mm | |
| Width | 14.8mm | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R1966EBLKBLUEF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R1966EBLKBLUEF datasheets or manufacturer documentation.
Datasheet: R1966EBLKBLUEF Datasheet (PDF)
The R1966EBLKBLUEF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.