


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Operating Force | 3.8N | |
| Contact Current | 100mA | |
| Length | 9.1mm | |
| Self Lock / No Lock | Latching | |
| Voltage Rating | 30V | |
| Life | 10000 times | |
| Actuator Style | Square Plunger | |
| Switch Height | 41.5mm | |
| Width | 7.3mm | |
| Actuator/Cap Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PBH6UEENAGX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Operating Force | 3.8N | |
| Contact Current | 100mA | |
| Length | 9.1mm | |
| Self Lock / No Lock | Latching | |
| Voltage Rating | 30V | |
| Life | 10000 times | |
| Actuator Style | Square Plunger | |
| Switch Height | 41.5mm | |
| Width | 7.3mm | |
| Actuator/Cap Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PBH6UEENAGX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PBH6UEENAGX datasheets or manufacturer documentation.
Datasheet: PBH6UEENAGX Datasheet (PDF)
The PBH6UEENAGX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.