

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | E-Switch | |
| Package | 插件,27.1x5mm | |
| Operating Force | 2.3N | |
| Contact Current | 300mA | |
| Length | 27.1mm | |
| Self Lock / No Lock | Latching | |
| Voltage Rating | 30V | |
| Switch Height | 8.3mm | |
| Circuit | SPDT | |
| Width | 5mm | |
| Actuator/Cap Color | Gray |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC1258EENP1RLGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | E-Switch | |
| Package | 插件,27.1x5mm | |
| Operating Force | 2.3N | |
| Contact Current | 300mA | |
| Length | 27.1mm | |
| Self Lock / No Lock | Latching | |
| Voltage Rating | 30V | |
| Switch Height | 8.3mm | |
| Circuit | SPDT | |
| Width | 5mm | |
| Actuator/Cap Color | Gray |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC1258EENP1RLGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC1258EENP1RLGR datasheets or manufacturer documentation.
Datasheet: LC1258EENP1RLGR Datasheet (PDF)
The LC1258EENP1RLGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.