
HY38-6E8-021-000
- Manufacturer
- MFR.Part #
- HY38-6E8-021-000
- JLCPCB Part #
- C3822515
- Package
- -
- Description
- 0℃~+55℃ 125V DPST-NO - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | 0℃~+55℃ | |
| Circuit | DPST-NO | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
HY38-6E8-021-000
Extended- Manufacturer
- MFR.Part #
- HY38-6E8-021-000
- JLCPCB Part #
- C3822515
- Package
- -
- Description
- 0℃~+55℃ 125V DPST-NO - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HY38-6E8-021-000
Extended- Manufacturer
- MFR.Part #
- HY38-6E8-021-000
- JLCPCB Part #
- C3822515
- Package
- -
- Description
- 0℃~+55℃ 125V DPST-NO - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HY38-6E8-021-000 Specifications
HY38-6E8-021-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | 0℃~+55℃ | |
| Circuit | DPST-NO | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY38-6E8-021-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HY38-6E8-021-000 Schematic Symbol & PCB Footprint
The HY38-6E8-021-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.