Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 500SSP1S2M2QEA
500SSP1S2M2QEA - 1
500SSP1S2M2QEA - 2
500SSP1S2M2QEA - 3
Extended1/3
* Images are for reference only
500SSP1S2M2QEA
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
500SSP1S2M2QEA
JLCPCB Part #
C5509961
Package
Plugin
Description
-30℃~+85℃ 13.59mm 19.56mm 28V 50,000 cycles 5A 6.6mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Length19.56mm
Termination StylePC Pin
Voltage Rating28V
Life50,000 cycles
Current Rating5A
Actuator StyleRectangular Columnar
Switch Height13.59mm
CircuitSPDT
Mounting TypeThrough Hole
Width6.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 500SSP1S2M2QEA
500SSP1S2M2QEA

* Images are for reference only

500SSP1S2M2QEA

Extended
Manufacturer

E-Switch

MFR.Part #
500SSP1S2M2QEA
JLCPCB Part #
C5509961
Package
Plugin
Description
-30℃~+85℃ 13.59mm 19.56mm 28V 50,000 cycles 5A 6.6mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

500SSP1S2M2QEA

* Images are for reference only

500SSP1S2M2QEA
Extended
Manufacturer

E-Switch

MFR.Part #
500SSP1S2M2QEA
JLCPCB Part #
C5509961
Package
Plugin
Description
-30℃~+85℃ 13.59mm 19.56mm 28V 50,000 cycles 5A 6.6mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

500SSP1S2M2QEA Specifications

500SSP1S2M2QEA technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Length19.56mm
Termination StylePC Pin
Voltage Rating28V
Life50,000 cycles
Current Rating5A
Actuator StyleRectangular Columnar
Switch Height13.59mm
CircuitSPDT
Mounting TypeThrough Hole
Width6.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500SSP1S2M2QEA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

500SSP1S2M2QEA Documents

500SSP1S2M2QEA datasheets or manufacturer documentation.

Datasheet: 500SSP1S2M2QEA Datasheet (PDF)

500SSP1S2M2QEA Schematic Symbol & PCB Footprint

The 500SSP1S2M2QEA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.