Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 200MSP1T2B2M6RE
200MSP1T2B2M6RE - 1
200MSP1T2B2M6RE - 2
200MSP1T2B2M6RE - 3
Extended1/3
* Images are for reference only
200MSP1T2B2M6RE
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
200MSP1T2B2M6RE
JLCPCB Part #
C273367
Package
Plugin
Description
-30℃~+85℃ 20V 20V 30,000 Cycles Cylinder Lever PC Pin Right Angle SPDT 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Actuator TypeCylinder Lever
Life30,000 Cycles
CircuitSPDT
Mounting TypeRight Angle
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 200MSP1T2B2M6RE
200MSP1T2B2M6RE

* Images are for reference only

200MSP1T2B2M6RE

Extended
Manufacturer

E-Switch

MFR.Part #
200MSP1T2B2M6RE
JLCPCB Part #
C273367
Package
Plugin
Description
-30℃~+85℃ 20V 20V 30,000 Cycles Cylinder Lever PC Pin Right Angle SPDT 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

200MSP1T2B2M6RE

* Images are for reference only

200MSP1T2B2M6RE
Extended
Manufacturer

E-Switch

MFR.Part #
200MSP1T2B2M6RE
JLCPCB Part #
C273367
Package
Plugin
Description
-30℃~+85℃ 20V 20V 30,000 Cycles Cylinder Lever PC Pin Right Angle SPDT 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

200MSP1T2B2M6RE Specifications

200MSP1T2B2M6RE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Actuator TypeCylinder Lever
Life30,000 Cycles
CircuitSPDT
Mounting TypeRight Angle
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 200MSP1T2B2M6RE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

200MSP1T2B2M6RE Documents

200MSP1T2B2M6RE datasheets or manufacturer documentation.

Datasheet: 200MSP1T2B2M6RE Datasheet (PDF)

200MSP1T2B2M6RE Schematic Symbol & PCB Footprint

The 200MSP1T2B2M6RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.