
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -35℃~+85℃ | |
| Length | 12.7mm | |
| Voltage Rating | 28V | |
| Termination Style | PC Pin | |
| Life | 50,000 cycles | |
| Current Rating | 5A | |
| Actuator Style | Round Column | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 6.86mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100SP1T1B4M2QE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -35℃~+85℃ | |
| Length | 12.7mm | |
| Voltage Rating | 28V | |
| Termination Style | PC Pin | |
| Life | 50,000 cycles | |
| Current Rating | 5A | |
| Actuator Style | Round Column | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 6.86mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100SP1T1B4M2QE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 100SP1T1B4M2QE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.