Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 100SP1T1B1M7REH
100SP1T1B1M7REH - 1
100SP1T1B1M7REH - 2
100SP1T1B1M7REH - 3
Extended1/3
* Images are for reference only
100SP1T1B1M7REH
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
100SP1T1B1M7REH
JLCPCB Part #
C273352
Package
Plugin
Description
-30℃~+85℃ 12.8mm 20V 20V 27.7mm 40,000 Cycles 6.86mm Cylinder Lever PC Pin Right Angle SPDT 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Length12.8mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life40,000 Cycles
Switch Height27.7mm
CircuitSPDT
Mounting TypeRight Angle
Voltage Rating (DC)20V
Width6.86mm
Voltage Rating (AC)20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 100SP1T1B1M7REH
100SP1T1B1M7REH

* Images are for reference only

100SP1T1B1M7REH

Extended
Manufacturer

E-Switch

MFR.Part #
100SP1T1B1M7REH
JLCPCB Part #
C273352
Package
Plugin
Description
-30℃~+85℃ 12.8mm 20V 20V 27.7mm 40,000 Cycles 6.86mm Cylinder Lever PC Pin Right Angle SPDT 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

100SP1T1B1M7REH

* Images are for reference only

100SP1T1B1M7REH
Extended
Manufacturer

E-Switch

MFR.Part #
100SP1T1B1M7REH
JLCPCB Part #
C273352
Package
Plugin
Description
-30℃~+85℃ 12.8mm 20V 20V 27.7mm 40,000 Cycles 6.86mm Cylinder Lever PC Pin Right Angle SPDT 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

100SP1T1B1M7REH Specifications

100SP1T1B1M7REH technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Length12.8mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life40,000 Cycles
Switch Height27.7mm
CircuitSPDT
Mounting TypeRight Angle
Voltage Rating (DC)20V
Width6.86mm
Voltage Rating (AC)20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100SP1T1B1M7REH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

100SP1T1B1M7REH Documents

100SP1T1B1M7REH datasheets or manufacturer documentation.

Datasheet: 100SP1T1B1M7REH Datasheet (PDF)

100SP1T1B1M7REH Schematic Symbol & PCB Footprint

The 100SP1T1B1M7REH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.