


- Manufacturer
- MFR.Part #
- ESP32-WROVER-IB(16MB)
- JLCPCB Part #
- C529592
- Package
- SMD,31.4x18mm
- Description
- -40℃~+85℃ -97dBm 18.5dBm 2.4GHz 3V~3.6V Bluetooth4.2 ESP32-DOWD IPEX interface UART、SDIO、SPI、I2C SMD,31.4x18mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Espressif Systems | |
| Package | SMD,31.4x18mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power | 18.5dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | ESP32-DOWD | |
| Interface Type | UART、SDIO、SPI、I2C | |
| Wireless Standard | Bluetooth4.2 |

* Images are for reference only
ESP32-WROVER-IB(16MB)
Extended- Manufacturer
- MFR.Part #
- ESP32-WROVER-IB(16MB)
- JLCPCB Part #
- C529592
- Package
- SMD,31.4x18mm
- Description
- -40℃~+85℃ -97dBm 18.5dBm 2.4GHz 3V~3.6V Bluetooth4.2 ESP32-DOWD IPEX interface UART、SDIO、SPI、I2C SMD,31.4x18mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ESP32-WROVER-IB(16MB)
- JLCPCB Part #
- C529592
- Package
- SMD,31.4x18mm
- Description
- -40℃~+85℃ -97dBm 18.5dBm 2.4GHz 3V~3.6V Bluetooth4.2 ESP32-DOWD IPEX interface UART、SDIO、SPI、I2C SMD,31.4x18mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESP32-WROVER-IB(16MB) Specifications
ESP32-WROVER-IB(16MB) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Espressif Systems | |
| Package | SMD,31.4x18mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power | 18.5dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | ESP32-DOWD | |
| Interface Type | UART、SDIO、SPI、I2C | |
| Wireless Standard | Bluetooth4.2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP32-WROVER-IB(16MB). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESP32-WROVER-IB(16MB) Documents
ESP32-WROVER-IB(16MB) datasheets or manufacturer documentation.
Datasheet: ESP32-WROVER-IB(16MB) Datasheet (PDF)
ESP32-WROVER-IB(16MB) Schematic Symbol & PCB Footprint
The ESP32-WROVER-IB(16MB) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.