ESP32-WROOM-32U-N4 - 1
ESP32-WROOM-32U-N4 - 2
ESP32-WROOM-32U-N4 - 3
Extended1/3
* Images are for reference only
ESP32-WROOM-32U-N4
Attributes
Value
Manufacturer
MFR.Part #
ESP32-WROOM-32U-N4
JLCPCB Part #
C328062
Package
SMD,19.2x18mm
Description
-40℃~+85℃ -97dBm 2.4GHz 20.5dBm 3V~3.6V Bluetooth4.2 ESP32-DOWD UART、SDIO、SPI、I2C、GPIO、PWM、ADC、DAC、CAN SMD,19.2x18mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerEspressif Systems
PackageSMD,19.2x18mm
Operating Temperature-40℃~+85℃
Sensitivity-97dBm
Output Power20.5dBm
Voltage - Supply3V~3.6V
Frequency2.4GHz
Utilized IC / PartESP32-DOWD
Interface TypeUART、SDIO、SPI、I2C、GPIO、PWM、ADC、DAC、CAN
Wireless StandardBluetooth4.2