Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. ESP32-WROOM-32D-N16
ESP32-WROOM-32D-N16 - 1
ESP32-WROOM-32D-N16 - 2
ESP32-WROOM-32D-N16 - 3
Extended1/3
* Images are for reference only
ESP32-WROOM-32D-N16
Attributes
Value
Manufacturer
Espressif Systems
MFR.Part #
ESP32-WROOM-32D-N16
JLCPCB Part #
C529578
Package
SMD,25.5x18mm
Description
-40℃~+85℃ -98dBm 2.4GHz 2.7V~3.6V 20.5dBm Bluetooth4.2 On-board PCB Antenna UART、SDIO、SPI、I2C、GPIO SMD,25.5x18mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerEspressif Systems
PackageSMD,25.5x18mm
Antenna TypeOn-board PCB Antenna
Operating Temperature-40℃~+85℃
Sensitivity-98dBm
Output Power20.5dBm
Voltage - Supply2.7V~3.6V
Frequency2.4GHz
Interface TypeUART、SDIO、SPI、I2C、GPIO
Wireless StandardBluetooth4.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. ESP32-WROOM-32D-N16
ESP32-WROOM-32D-N16

* Images are for reference only

ESP32-WROOM-32D-N16

Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP32-WROOM-32D-N16
JLCPCB Part #
C529578
Package
SMD,25.5x18mm
Description
-40℃~+85℃ -98dBm 2.4GHz 2.7V~3.6V 20.5dBm Bluetooth4.2 On-board PCB Antenna UART、SDIO、SPI、I2C、GPIO SMD,25.5x18mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP32-WROOM-32D-N16

* Images are for reference only

ESP32-WROOM-32D-N16
Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP32-WROOM-32D-N16
JLCPCB Part #
C529578
Package
SMD,25.5x18mm
Description
-40℃~+85℃ -98dBm 2.4GHz 2.7V~3.6V 20.5dBm Bluetooth4.2 On-board PCB Antenna UART、SDIO、SPI、I2C、GPIO SMD,25.5x18mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP32-WROOM-32D-N16 Specifications

ESP32-WROOM-32D-N16 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerEspressif Systems
PackageSMD,25.5x18mm
Antenna TypeOn-board PCB Antenna
Operating Temperature-40℃~+85℃
Sensitivity-98dBm
Output Power20.5dBm
Voltage - Supply2.7V~3.6V
Frequency2.4GHz
Interface TypeUART、SDIO、SPI、I2C、GPIO
Wireless StandardBluetooth4.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP32-WROOM-32D-N16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESP32-WROOM-32D-N16 Documents

ESP32-WROOM-32D-N16 datasheets or manufacturer documentation.

Datasheet: ESP32-WROOM-32D-N16 Datasheet (PDF)

ESP32-WROOM-32D-N16 Schematic Symbol & PCB Footprint

The ESP32-WROOM-32D-N16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.